



GRS-4011-0068 | |
|---|---|
DigiKey Part Number | SW322-ND |
Manufacturer | |
Manufacturer Product Number | GRS-4011-0068 |
Description | SWITCH ROCKER SPST 16A 125V |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking O I |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Obsolete | Panel Cutout Dimensions Rectangular - 19.20mm x 12.90mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -20°C ~ 105°C |
Circuit | Mechanical Life 100,000 Cycles |
Switch Function | Electrical Life 25,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWSB11AA1F | NKK Switches | 837 | 360-1723-ND | kr.25.87000 | Direct |
| R1966ABLKBLKGF | E-Switch | 329 | EG1511-ND | kr.9.95000 | Direct |
| R1966ABLKBLKEFYEL | E-Switch | 132 | EG1842-ND | kr.15.72000 | Similar |
| R1966ABLKBLKEGGRN | E-Switch | 110 | EG5552-ND | kr.15.72000 | Similar |
| R1966ABLKBLKEGRED | E-Switch | 175 | EG5553-ND | kr.15.72000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.18000 | kr.8.18 |
| 10 | kr.7.06900 | kr.70.69 |
| 25 | kr.6.66720 | kr.166.68 |
| 50 | kr.6.37940 | kr.318.97 |
| 100 | kr.6.10230 | kr.610.23 |
| 250 | kr.5.75444 | kr.1,438.61 |
| 500 | kr.5.50414 | kr.2,752.07 |
| 1.000 | kr.5.26429 | kr.5,264.29 |
| Unit Price without VAT: | kr.8.18000 |
|---|---|
| Unit Price with VAT: | kr.10.22500 |

