



GRB292C301BBRG1 | |
|---|---|
DigiKey Part Number | CW142-ND |
Manufacturer | |
Manufacturer Product Number | GRB292C301BBRG1 |
Description | SWITCH ROCKER SPDT 21A 14V |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 21A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Convex (Reverse V) - Illuminated |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Illumination Type, Color LED, Green/Red |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Ingress Protection IP66 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Rectangular - 36.60mm x 21.00mm |
Switch Function | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) | Mechanical Life 100,000 Cycles |
Voltage Rating - DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.91.17000 | kr.91.17 |
| 10 | kr.78.68600 | kr.786.86 |
| 25 | kr.74.19080 | kr.1,854.77 |
| 50 | kr.70.95600 | kr.3,547.80 |
| 100 | kr.67.85770 | kr.6,785.77 |
| 250 | kr.63.96096 | kr.15,990.24 |
| Unit Price without VAT: | kr.91.17000 |
|---|---|
| Unit Price with VAT: | kr.113.96250 |

