



GRB285A8L101GR4 | |
---|---|
DigiKey Part Number | CW138-ND |
Manufacturer | |
Manufacturer Product Number | GRB285A8L101GR4 |
Description | SWITCH ROCKER DPST 20A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Flat - Illuminated | |
Color - Actuator/Cap | Clear | |
Actuator Marking | No Marking | |
Illumination Type, Color | LED, Green/Red | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP56 - Dust Protected, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 30.20mm x 22.20mm | |
Operating Temperature | -25°C ~ 85°C | |
Approval Agency | cULus, ENEC | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.83.52000 | kr.83.52 |
10 | kr.72.08300 | kr.720.83 |
25 | kr.67.96800 | kr.1,699.20 |
50 | kr.65.00600 | kr.3,250.30 |
100 | kr.62.16830 | kr.6,216.83 |
250 | kr.58.59916 | kr.14,649.79 |
500 | kr.56.03060 | kr.28,015.30 |
1.000 | kr.53.56954 | kr.53,569.54 |
Unit Price without VAT: | kr.83.52000 |
---|---|
Unit Price with VAT: | kr.104.40000 |