



GRB260A401BBRN2 | |
|---|---|
DigiKey Part Number | CW119-ND |
Manufacturer | |
Manufacturer Product Number | GRB260A401BBRN2 |
Description | SWITCH ROCKER SPST 20A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 20A (AC), 21A (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Color - Actuator/Cap Black |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color Neon, Red |
Packaging Bulk | Illumination Voltage (Nominal) 250 VAC |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Ingress Protection IP56 - Dust Protected, Water Resistant |
Circuit | Panel Cutout Dimensions Rectangular - 36.60mm x 21.20mm |
Switch Function | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) | Approval Agency cULus, ENEC |
Voltage Rating - AC 125 V | Mechanical Life 100,000 Cycles |
Voltage Rating - DC | Base Product Number |
Actuator Type Concave (Curved) - Illuminated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.58000 | kr.40.58 |
| 10 | kr.35.04100 | kr.350.41 |
| 25 | kr.33.04680 | kr.826.17 |
| 50 | kr.31.60880 | kr.1,580.44 |
| 100 | kr.30.23170 | kr.3,023.17 |
| 250 | kr.28.50032 | kr.7,125.08 |
| 500 | kr.27.25414 | kr.13,627.07 |
| 1.000 | kr.26.06032 | kr.26,060.32 |
| Unit Price without VAT: | kr.40.58000 |
|---|---|
| Unit Price with VAT: | kr.50.72500 |



