Similar

GRB238B801BR1 | |
|---|---|
DigiKey Part Number | CW106-ND |
Manufacturer | |
Manufacturer Product Number | GRB238B801BR1 |
Description | SWITCH ROCKER SPST 25A 14V |
Customer Reference | |
Detailed Description | Rocker Switch SPST 25A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Flat - Illuminated |
Mfr | Color - Actuator/Cap Red |
Series | Actuator Marking No Marking |
Packaging Bulk | Illumination Type, Color LED, Red |
Part Status Obsolete | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Rectangular - 27.60mm x 13.80mm |
Switch Function | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) | Mechanical Life 100,000 Cycles |
Voltage Rating - DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRB238B801BRRL1Z | CW Industries | 72 | CWI508-ND | kr.40.83000 | Similar |


