GPB554DL05BR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


CW Industries
In Stock: 361
Unit Price: kr.46.22000
Pushbutton Switch SPST Standard, Illuminated Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST Standard, Illuminated Panel Mount, Snap-In
GPB554DL05BR
GPB554DL05BR

GPB554DL05BR

DigiKey Part Number
SW646-ND
Manufacturer
Manufacturer Product Number
GPB554DL05BR
Description
SWITCH PUSHBUTTON SPST 6A 14V
Customer Reference
Detailed Description
Pushbutton Switch SPST Standard, Illuminated Panel Mount, Snap-In
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Snap-In
Type
Standard, Illuminated
Circuit
Switch Function
Off-On
Current Rating (Amps)
6A (DC)
Voltage Rating - DC
14 V
Actuator Type
Square, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Red
Illumination Type, Color
LED, Red
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 12.10mm Dia
Operating Temperature
0°C ~ 55°C
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes