
GPB554B05BB | |
|---|---|
DigiKey Part Number | SW644-ND |
Manufacturer | |
Manufacturer Product Number | GPB554B05BB |
Description | SWITCH PUSHBUTTON SPST 6A 14V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard Panel Mount, Snap-In |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 6A (DC) | |
Voltage Rating - DC | 14 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 12.10mm Dia | |
Operating Temperature | 0°C ~ 55°C | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.91000 | kr.38.91 |
| 10 | kr.33.61900 | kr.336.19 |
| 25 | kr.31.70320 | kr.792.58 |
| 50 | kr.30.32580 | kr.1,516.29 |
| 100 | kr.29.00480 | kr.2,900.48 |
| 250 | kr.27.34388 | kr.6,835.97 |
| 500 | kr.26.14848 | kr.13,074.24 |
| Unit Price without VAT: | kr.38.91000 |
|---|---|
| Unit Price with VAT: | kr.48.63750 |

