



GF-124-0000 | |
|---|---|
DigiKey Part Number | CWI335-ND |
Manufacturer | |
Manufacturer Product Number | GF-124-0000 |
Description | SWITCH SLIDE SPDT 500MA 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 500mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Standard | |
Actuator Length | 5.08mm | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Operating Temperature | -10°C ~ 104°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 3.61mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.80000 | kr.7.80 |
| 10 | kr.6.61800 | kr.66.18 |
| 25 | kr.6.15080 | kr.153.77 |
| 100 | kr.5.48120 | kr.548.12 |
| 250 | kr.5.07872 | kr.1,269.68 |
| 500 | kr.4.80034 | kr.2,400.17 |
| 1.000 | kr.4.54622 | kr.4,546.22 |
| 2.500 | kr.4.24810 | kr.10,620.25 |
| 5.000 | kr.4.05070 | kr.20,253.50 |
| Unit Price without VAT: | kr.7.80000 |
|---|---|
| Unit Price with VAT: | kr.9.75000 |


