
G-2012-1600 | |
|---|---|
DigiKey Part Number | G-2012-1600-ND |
Manufacturer | |
Manufacturer Product Number | G-2012-1600 |
Description | SWITCH SLIDE SPDT 16A 125V |
Customer Reference | |
Detailed Description | Slide Switch SPDT Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Length 6.60mm |
Manufacturer CW Industries | Contact Material Copper |
Series | Contact Finish Silver |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Obsolete | Termination Style Quick Connect - 0.250" (6.3mm) |
Circuit SPDT | Features Black Actuator and Housing |
Contact Timing Not Specified | Actuator Material Polyamide (PA), Nylon |
Switch Function On-On | Mechanical Life 100,000 Cycles |
Current Rating (Amps) 16A (AC) | Electrical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Standard |

