



G-128S-0157 | |
---|---|
DigiKey Part Number | CWI424-ND |
Manufacturer | |
Manufacturer Product Number | G-128S-0157 |
Description | SWITCH SLIDE DP3T 3A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DP3T Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DP3T | |
Contact Timing | Not Specified | |
Switch Function | On-On-On | |
Current Rating (Amps) | 3A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Standard | |
Actuator Length | 5.08mm | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -10°C ~ 104°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 3.94mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Operating Force | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.11.26000 | kr.11.26 |
10 | kr.9.49800 | kr.94.98 |
25 | kr.8.81920 | kr.220.48 |
100 | kr.7.85470 | kr.785.47 |
250 | kr.7.28296 | kr.1,820.74 |
500 | kr.6.89024 | kr.3,445.12 |
1.000 | kr.6.53376 | kr.6,533.76 |
2.500 | kr.6.11820 | kr.15,295.50 |
5.000 | kr.5.84462 | kr.29,223.10 |
Unit Price without VAT: | kr.11.26000 |
---|---|
Unit Price with VAT: | kr.14.07500 |