Image for G-128S-0051 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G-128S-0051

DigiKey Part Number
G-128S-0051-ND
Manufacturer
Manufacturer Product Number
G-128S-0051
Description
SWITCH SLIDE DP3T 500MA 125V
Customer Reference
Detailed Description
Slide Switch DP3T Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
11.50mm
Manufacturer
CW Industries
Contact Material
Copper
Series
Contact Finish
Silver
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Termination Style
PC Pin
Circuit
DP3T
Operating Temperature
-10°C ~ 104°C
Contact Timing
Not Specified
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Function
On-On-On
Switch Travel
3.94mm
Current Rating (Amps)
500mA (AC/DC)
Mechanical Life
10,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
6,000 Cycles
Voltage Rating - DC
125 V
Base Product Number
Actuator Type
Standard
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.