
G-1128S-0000 | |
|---|---|
DigiKey Part Number | G-1128S-0000-ND |
Manufacturer | |
Manufacturer Product Number | G-1128S-0000 |
Description | SWITCH SLIDE DP3T 11A 125V |
Customer Reference | |
Detailed Description | Slide Switch DP3T Panel Mount |
Datasheet | Datasheet |
Category | Actuator Length 8.74mm |
Manufacturer CW Industries | Contact Material Copper |
Series | Contact Finish Silver |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Obsolete | Termination Style Solder Lug |
Circuit DP3T | Operating Temperature -10°C ~ 104°C |
Contact Timing Not Specified | Actuator Material Polyamide (PA66), Nylon 6/6 |
Switch Function On-On-On | Switch Travel 6.25mm |
Current Rating (Amps) 11A (AC), 500mA (DC) | Mechanical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 6,000 Cycles |
Voltage Rating - DC 125 V | Base Product Number |
Actuator Type Standard |

