



G-107-SI-0511 | |
|---|---|
DigiKey Part Number | SW332-ND |
Manufacturer | |
Manufacturer Product Number | G-107-SI-0511 |
Description | SWITCH SLIDE SPDT 500MA 125V |
Customer Reference | |
Detailed Description | Slide Switch SPDT Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Manufacturer CW Industries | Voltage Rating - DC 125 V |
Series | Actuator Type Standard |
Packaging Bulk | Actuator Length 3.56mm |
Part Status Obsolete | Mounting Type Panel Mount, Snap-In |
Circuit SPDT | Termination Style Solder Lug |
Contact Timing Not Specified | Operating Temperature -20°C ~ 105°C |
Switch Function On-On | Switch Travel 2.21mm |
Current Rating (Amps) 500mA (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.66000 | kr.15.66 |
| 10 | kr.13.17500 | kr.131.75 |
| 25 | kr.12.22080 | kr.305.52 |
| 100 | kr.10.88450 | kr.1,088.45 |
| 250 | kr.10.10012 | kr.2,525.03 |
| Unit Price without VAT: | kr.15.66000 |
|---|---|
| Unit Price with VAT: | kr.19.57500 |


