CWR-281-37-0003 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


CW Industries
In Stock: 540
Unit Price: kr.140.92000
Datasheet

Parametric Equivalent


CW Industries
In Stock: 0
Unit Price: kr.159.61000
Datasheet
CWR-281-37-0(0,2)03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR-281-37-0003

DigiKey Part Number
CFM37T-ND
Manufacturer
Manufacturer Product Number
CWR-281-37-0003
Description
CONN D-SUB PLUG 37POS IDC
Customer Reference
Detailed Description
37 Position D-Sub Plug, Female Sockets Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
IDC, Ribbon Cable
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Backset Spacing
-
Features
Feed Through, Shielded, Strain Relief
Voltage Rating
-
Color
Blue
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
28-30 AWG
Contact Material
Phosphor Bronze
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.