Direct

CWR-281-25-0003 | |
|---|---|
DigiKey Part Number | CFM25T-ND |
Manufacturer | |
Manufacturer Product Number | CWR-281-25-0003 |
Description | CONN D-SUB PLUG 25POS IDC |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Female Sockets Connector |
Category | Termination IDC, Ribbon Cable |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Tin |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 1A |
Connector Type Plug, Female Sockets | Features Feed Through, Shielded, Strain Relief |
Number of Positions | Color Blue |
Number of Rows 2 | Dielectric Material Thermoplastic |
Mounting Type | Wire Gauge 28-30 AWG |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Phosphor Bronze |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR-281-25-0203 | CW Industries | 131 | CFM25S-ND | kr.71.33000 | Direct |


