
CWR-220-60-0000 | |
|---|---|
DigiKey Part Number | CSC60G-ND |
Manufacturer | |
Manufacturer Product Number | CWR-220-60-0000 |
Description | CONN RCPT 60POS IDC GOLD |
Customer Reference | |
Detailed Description | 60 Position Rectangular Receptacle Connector IDC Gold |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer CW Industries | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Obsolete | Features Feed Through |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 60 | Color Blue |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D89160-0001HK | 3M | 0 | D89160-0001HK-ND | kr.12.88992 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.77.86000 | kr.77.86 |
| 10 | kr.66.18300 | kr.661.83 |
| 25 | kr.62.03800 | kr.1,550.95 |
| 50 | kr.59.07740 | kr.2,953.87 |
| 100 | kr.56.25800 | kr.5,625.80 |
| Unit Price without VAT: | kr.77.86000 |
|---|---|
| Unit Price with VAT: | kr.97.32500 |



