cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR-170-40-0021

DigiKey Part Number
CWR-170-40-0021-ND
Manufacturer
Manufacturer Product Number
CWR-170-40-0021
Description
CONN EDGE DUAL FMALE 40POS 0.100
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
40
Card Thickness
-
Number of Rows
2
Pitch
0.100" (2.54mm)
Read Out
Dual
Features
-
Mounting Type
Free Hanging (In-Line)
Termination
IDC
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
Blue
Flange Feature
-
Operating Temperature
-55°C ~ 125°C
Material - Insulation
Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.69.68830kr.6,968.83
Manufacturers Standard Package
Unit Price without VAT:kr.69.68830
Unit Price with VAT:kr.87.11038