


C8RRS-1606G | |
|---|---|
DigiKey Part Number | C8RRS-1606G-ND |
Manufacturer | |
Manufacturer Product Number | C8RRS-1606G |
Description | DIP CABLE - CDR16S/AE16G/CDR16S |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.53000 | kr.54.53 |
| 10 | kr.41.78600 | kr.417.86 |
| 25 | kr.37.72160 | kr.943.04 |
| 50 | kr.34.96960 | kr.1,748.48 |
| 100 | kr.32.47300 | kr.3,247.30 |
| 250 | kr.29.52524 | kr.7,381.31 |
| 500 | kr.27.53754 | kr.13,768.77 |
| 1.000 | kr.25.73862 | kr.25,738.62 |
| 2.500 | kr.23.89865 | kr.59,746.62 |
| Unit Price without VAT: | kr.54.53000 |
|---|---|
| Unit Price with VAT: | kr.68.16250 |




