


C8RRS-1418G | |
|---|---|
DigiKey Part Number | C8RRS-1418G-ND |
Manufacturer | |
Manufacturer Product Number | C8RRS-1418G |
Description | DIP CABLE - CDR14S/AE14G/CDR14S |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.89000 | kr.50.89 |
| 10 | kr.39.01600 | kr.390.16 |
| 25 | kr.35.21440 | kr.880.36 |
| 50 | kr.32.63960 | kr.1,631.98 |
| 100 | kr.30.30340 | kr.3,030.34 |
| 250 | kr.27.54512 | kr.6,886.28 |
| 500 | kr.25.68480 | kr.12,842.40 |
| 1.000 | kr.24.00129 | kr.24,001.29 |
| 2.500 | kr.22.12229 | kr.55,305.72 |
| Unit Price without VAT: | kr.50.89000 |
|---|---|
| Unit Price with VAT: | kr.63.61250 |




