


C8RRG-1406M | |
|---|---|
DigiKey Part Number | C8RRG-1406M-ND |
Manufacturer | |
Manufacturer Product Number | C8RRG-1406M |
Description | DIP CABLE - CDR14G/AE14M/CDR14G |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61.34000 | kr.61.34 |
| 10 | kr.47.05300 | kr.470.53 |
| 25 | kr.42.49000 | kr.1,062.25 |
| 50 | kr.39.40180 | kr.1,970.09 |
| 100 | kr.36.59790 | kr.3,659.79 |
| 250 | kr.33.28896 | kr.8,322.24 |
| 500 | kr.31.05842 | kr.15,529.21 |
| 1.000 | kr.29.03984 | kr.29,039.84 |
| Unit Price without VAT: | kr.61.34000 |
|---|---|
| Unit Price with VAT: | kr.76.67500 |




