


C8PPG-4006G | |
|---|---|
DigiKey Part Number | C8PPG-4006G-ND |
Manufacturer | |
Manufacturer Product Number | C8PPG-4006G |
Description | DIP CABLE - CDP40G/AE40G/CDP40G |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.125.65000 | kr.125.65 |
| 10 | kr.96.71800 | kr.967.18 |
| 25 | kr.87.51360 | kr.2,187.84 |
| 50 | kr.81.29060 | kr.4,064.53 |
| 100 | kr.75.65010 | kr.7,565.01 |
| 250 | kr.68.99976 | kr.17,249.94 |
| 500 | kr.64.52090 | kr.32,260.45 |
| 1.000 | kr.60.70837 | kr.60,708.37 |
| Unit Price without VAT: | kr.125.65000 |
|---|---|
| Unit Price with VAT: | kr.157.06250 |




