


C8PPG-2418G | |
---|---|
DigiKey Part Number | C8PPG-2418G-ND |
Manufacturer | |
Manufacturer Product Number | C8PPG-2418G |
Description | DIP CABLE - CDP24G/AE24G/CDP24G |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.93.89000 | kr.93.89 |
10 | kr.72.17900 | kr.721.79 |
25 | kr.65.25680 | kr.1,631.42 |
50 | kr.60.57600 | kr.3,028.80 |
100 | kr.56.32900 | kr.5,632.90 |
250 | kr.51.32056 | kr.12,830.14 |
500 | kr.47.94560 | kr.23,972.80 |
1.000 | kr.44.89318 | kr.44,893.18 |
Unit Price without VAT: | kr.93.89000 |
---|---|
Unit Price with VAT: | kr.117.36250 |


