C7SXx-25xxM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C7SXx-25xxM
CW Part Number Breakdown 7

C7SXS-2510M

DigiKey Part Number
C7SXS-2510M-ND
Manufacturer
Manufacturer Product Number
C7SXS-2510M
Description
DSUB CABLE - CFM25S/AE25M/X
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Individual Wire Leads
Type
DB25
Number of Positions
25
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Multiple, Ribbon
Usage
-
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.111.17000kr.111.17
10kr.85.53000kr.855.30
25kr.77.36080kr.1,934.02
50kr.71.84000kr.3,592.00
100kr.66.83390kr.6,683.39
250kr.60.93108kr.15,232.77
500kr.56.95526kr.28,477.63
1.000kr.53.35910kr.53,359.10
Manufacturers Standard Package
Unit Price without VAT:kr.111.17000
Unit Price with VAT:kr.138.96250
Alternate Color
DSUB CABLE - CFM25S/AE25G/X
In-Stock: 0
Unit Price: kr.107.46000
Alternate Length
DSUB CABLE - CFM25S/AE25M/X
In-Stock: 0
Unit Price: kr.107.97000