


C7SXS-2506G | |
---|---|
DigiKey Part Number | C7SXS-2506G-ND |
Manufacturer | |
Manufacturer Product Number | C7SXS-2506G |
Description | DSUB CABLE - CFM25S/AE25G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.105.73000 | kr.105.73 |
10 | kr.81.32500 | kr.813.25 |
25 | kr.73.54640 | kr.1,838.66 |
50 | kr.68.29060 | kr.3,414.53 |
100 | kr.63.52260 | kr.6,352.26 |
250 | kr.57.90080 | kr.14,475.20 |
500 | kr.54.11404 | kr.27,057.02 |
1.000 | kr.50.68883 | kr.50,688.83 |
Unit Price without VAT: | kr.105.73000 |
---|---|
Unit Price with VAT: | kr.132.16250 |

