


C7SXG-2510M | |
---|---|
DigiKey Part Number | C7SXG-2510M-ND |
Manufacturer | |
Manufacturer Product Number | C7SXG-2510M |
Description | DSUB CABLE - CFM25G/AE25M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.123.14000 | kr.123.14 |
10 | kr.94.77100 | kr.947.71 |
25 | kr.85.74720 | kr.2,143.68 |
50 | kr.79.64920 | kr.3,982.46 |
100 | kr.74.11900 | kr.7,411.90 |
250 | kr.67.60064 | kr.16,900.16 |
500 | kr.63.20986 | kr.31,604.93 |
1.000 | kr.59.40378 | kr.59,403.78 |
Unit Price without VAT: | kr.123.14000 |
---|---|
Unit Price with VAT: | kr.153.92500 |

