C7SXx-25xxG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C7SXx-25xxG
CW Part Number Breakdown 7

C7SXG-2506G

DigiKey Part Number
C7SXG-2506G-ND
Manufacturer
Manufacturer Product Number
C7SXG-2506G
Description
DSUB CABLE - CFM25G/AE25G/X
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Individual Wire Leads
Type
DB25
Number of Positions
25
Length
6.00' (1.83m)
Shielding
Unshielded
Color
Gray, Ribbon
Usage
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.118.68000kr.118.68
10kr.91.31900kr.913.19
25kr.82.61680kr.2,065.42
50kr.76.73180kr.3,836.59
100kr.71.39570kr.7,139.57
250kr.65.10500kr.16,276.25
500kr.60.86788kr.30,433.94
1.000kr.57.03612kr.57,036.12
Manufacturers Standard Package
Unit Price without VAT:kr.118.68000
Unit Price with VAT:kr.148.35000
Alternate Color
DSUB CABLE - CFM25G/AE25M/X
In-Stock: 0
Unit Price: kr.120.87000
Alternate Length
DSUB CABLE - CFM25G/AE25G/X
In-Stock: 0
Unit Price: kr.120.42000