


C7SXG-1510G | |
|---|---|
DigiKey Part Number | C7SXG-1510G-ND |
Manufacturer | |
Manufacturer Product Number | C7SXG-1510G |
Description | DSUB CABLE - CFM15G/AE15G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.124.74000 | kr.124.74 |
| 10 | kr.96.01500 | kr.960.15 |
| 25 | kr.86.87640 | kr.2,171.91 |
| 50 | kr.80.69720 | kr.4,034.86 |
| 100 | kr.75.09670 | kr.7,509.67 |
| 250 | kr.68.49308 | kr.17,123.27 |
| 500 | kr.64.04554 | kr.32,022.77 |
| 1.000 | kr.60.21939 | kr.60,219.39 |
| Unit Price without VAT: | kr.124.74000 |
|---|---|
| Unit Price with VAT: | kr.155.92500 |



