


C7PXS-2506M | |
|---|---|
DigiKey Part Number | C7PXS-2506M-ND |
Manufacturer | |
Manufacturer Product Number | C7PXS-2506M |
Description | DSUB CABLE - CMM25S/AE25M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 25 |
Manufacturer CW Industries | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Color Multiple, Ribbon |
1st Connector Plug, Male Pins | Contact Finish Tin |
2nd Connector Individual Wire Leads | Base Product Number |
Type DB25 |



