


C7PPG-2506G | |
|---|---|
DigiKey Part Number | C7PPG-2506G-ND |
Manufacturer | |
Manufacturer Product Number | C7PPG-2506G |
Description | DSUB CABLE - CMM25G/AE25G/CMM25G |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.220.33000 | kr.220.33 |
| 10 | kr.170.17000 | kr.1,701.70 |
| 25 | kr.154.24800 | kr.3,856.20 |
| 50 | kr.143.49180 | kr.7,174.59 |
| 100 | kr.133.74850 | kr.13,374.85 |
| 250 | kr.122.27084 | kr.30,567.71 |
| 500 | kr.114.54620 | kr.57,273.10 |
| Unit Price without VAT: | kr.220.33000 |
|---|---|
| Unit Price with VAT: | kr.275.41250 |



