


C7MXG-3706G | |
|---|---|
DigiKey Part Number | C7MXG-3706G-ND |
Manufacturer | |
Manufacturer Product Number | C7MXG-3706G |
Description | DSUB CABLE - CMP37G/AE37G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.104.49000 | kr.104.49 |
| 10 | kr.80.36700 | kr.803.67 |
| 25 | kr.72.68120 | kr.1,817.03 |
| 50 | kr.67.48380 | kr.3,374.19 |
| 100 | kr.62.76880 | kr.6,276.88 |
| 250 | kr.57.20968 | kr.14,302.42 |
| 500 | kr.53.46470 | kr.26,732.35 |
| 1.000 | kr.50.07748 | kr.50,077.48 |
| Unit Price without VAT: | kr.104.49000 |
|---|---|
| Unit Price with VAT: | kr.130.61250 |



