C7MXG-15xxG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C7MXG-15xxG
CW Part Number Breakdown 7

C7MXG-1506G

DigiKey Part Number
C7MXG-1506G-ND
Manufacturer
Manufacturer Product Number
C7MXG-1506G
Description
DSUB CABLE - CMP15G/AE15G/X
Customer Reference
Detailed Description
D-Sub Cable Assembly DB15 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Individual Wire Leads
Type
DB15
Number of Positions
15
Length
6.00' (1.83m)
Shielding
Unshielded
Color
Gray, Ribbon
Usage
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.70.69000kr.70.69
10kr.54.27000kr.542.70
25kr.49.02240kr.1,225.56
50kr.45.47500kr.2,273.75
100kr.42.25400kr.4,225.40
250kr.38.45440kr.9,613.60
500kr.35.89322kr.17,946.61
1.000kr.33.57593kr.33,575.93
Manufacturers Standard Package
Unit Price without VAT:kr.70.69000
Unit Price with VAT:kr.88.36250
Alternate Color
DSUB CABLE - CMP15G/AE15M/X
In-Stock: 0
Unit Price: kr.72.18000
Alternate Length
DSUB CABLE - CMP15G/AE15G/X
In-Stock: 0
Unit Price: kr.71.79000