


C7MMG-1506G | |
|---|---|
DigiKey Part Number | C7MMG-1506G-ND |
Manufacturer | |
Manufacturer Product Number | C7MMG-1506G |
Description | DSUB CABLE - CMP15G/AE15G/CMP15G |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.115.00000 | kr.115.00 |
| 10 | kr.88.48800 | kr.884.88 |
| 25 | kr.80.04440 | kr.2,001.11 |
| 50 | kr.74.33620 | kr.3,716.81 |
| 100 | kr.69.16140 | kr.6,916.14 |
| 250 | kr.63.05960 | kr.15,764.90 |
| 500 | kr.58.94978 | kr.29,474.89 |
| 1.000 | kr.55.23283 | kr.55,232.83 |
| Unit Price without VAT: | kr.115.00000 |
|---|---|
| Unit Price with VAT: | kr.143.75000 |



