


C7MFG-1510G | |
|---|---|
DigiKey Part Number | C7MFG-1510G-ND |
Manufacturer | |
Manufacturer Product Number | C7MFG-1510G |
Description | DSUB CABLE - CMP15G/AE15G/CFP15G |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.118.10000 | kr.118.10 |
| 10 | kr.90.90600 | kr.909.06 |
| 25 | kr.82.24000 | kr.2,056.00 |
| 50 | kr.76.38220 | kr.3,819.11 |
| 100 | kr.71.06930 | kr.7,106.93 |
| 250 | kr.64.80624 | kr.16,201.56 |
| 500 | kr.60.58768 | kr.30,293.84 |
| 1.000 | kr.56.77251 | kr.56,772.51 |
| Unit Price without VAT: | kr.118.10000 |
|---|---|
| Unit Price with VAT: | kr.147.62500 |



