D-Sub Cable Assembly DB37 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB37 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
CW Part Number Breakdown 7

C7FXS-3706G

DigiKey Part Number
C7FXS-3706G-ND
Manufacturer
Manufacturer Product Number
C7FXS-3706G
Description
DSUB CABLE - CFP37S/AE37G/X
Customer Reference
Detailed Description
D-Sub Cable Assembly DB37 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
37
Manufacturer
CW Industries
Length
6.00' (1.83m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Obsolete
Color
Gray, Ribbon
1st Connector
Receptacle, Female Sockets
Contact Finish
Tin
2nd Connector
Individual Wire Leads
Base Product Number
Type
DB37
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
DSUB CABLE - CFP37S/AE37M/X
In-Stock: 0
Unit Price: kr.103.85000
Alternate Length
DSUB CABLE - CFP37S/AE37G/X
In-Stock: 0
Unit Price: kr.102.96000
Assembly Component