


C7FXS-1506G | |
|---|---|
DigiKey Part Number | C7FXS-1506G-ND |
Manufacturer | |
Manufacturer Product Number | C7FXS-1506G |
Description | DSUB CABLE - CFP15S/AE15G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 15 |
Manufacturer CW Industries | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Color Gray, Ribbon |
1st Connector Receptacle, Female Sockets | Contact Finish Tin |
2nd Connector Individual Wire Leads | Base Product Number |
Type DB15 |



