


C7FFG-2506M | |
|---|---|
DigiKey Part Number | C7FFG-2506M-ND |
Manufacturer | |
Manufacturer Product Number | C7FFG-2506M |
Description | DSUB CABLE - CFP25G/AE25M/CFP25G |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer CW Industries | Shielding Unshielded |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Obsolete | Usage Patch |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Receptacle, Female Sockets | Contact Finish Thickness 10.0µin (0.25µm) |
Type DB25 | Base Product Number |
Number of Positions 25 |



