


C6RRS-2418G | |
|---|---|
DigiKey Part Number | C6RRS-2418G-ND |
Manufacturer | |
Manufacturer Product Number | C6RRS-2418G |
Description | DIP CABLE - CDR24S/AE24G/CDR24S |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.82.82000 | kr.82.82 |
| 10 | kr.63.61600 | kr.636.16 |
| 25 | kr.57.49280 | kr.1,437.32 |
| 50 | kr.53.35060 | kr.2,667.53 |
| 100 | kr.49.59210 | kr.4,959.21 |
| 250 | kr.45.15928 | kr.11,289.82 |
| 500 | kr.42.17230 | kr.21,086.15 |
| 1.000 | kr.39.46987 | kr.39,469.87 |
| Unit Price without VAT: | kr.82.82000 |
|---|---|
| Unit Price with VAT: | kr.103.52500 |




