


C6RRG-4006G | |
|---|---|
DigiKey Part Number | C6RRG-4006G-ND |
Manufacturer | |
Manufacturer Product Number | C6RRG-4006G |
Description | DIP CABLE - CDR40G/AE40G/CDR40G |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.129.66000 | kr.129.66 |
| 10 | kr.99.85900 | kr.998.59 |
| 25 | kr.90.36800 | kr.2,259.20 |
| 50 | kr.83.95140 | kr.4,197.57 |
| 100 | kr.78.13440 | kr.7,813.44 |
| 250 | kr.71.27732 | kr.17,819.33 |
| 500 | kr.66.65920 | kr.33,329.60 |
| 1.000 | kr.62.95776 | kr.62,957.76 |
| Unit Price without VAT: | kr.129.66000 |
|---|---|
| Unit Price with VAT: | kr.162.07500 |




