


C6RRG-1436M | |
|---|---|
DigiKey Part Number | C6RRG-1436M-ND |
Manufacturer | |
Manufacturer Product Number | C6RRG-1436M |
Description | DIP CABLE - CDR14G/AE14M/CDR14G |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.75.79000 | kr.75.79 |
| 10 | kr.58.18500 | kr.581.85 |
| 25 | kr.52.57000 | kr.1,314.25 |
| 50 | kr.48.77100 | kr.2,438.55 |
| 100 | kr.45.32540 | kr.4,532.54 |
| 250 | kr.41.26040 | kr.10,315.10 |
| 500 | kr.38.52070 | kr.19,260.35 |
| 1.000 | kr.36.04163 | kr.36,041.63 |
| Unit Price without VAT: | kr.75.79000 |
|---|---|
| Unit Price with VAT: | kr.94.73750 |




