


C6PPG-4018G | |
|---|---|
DigiKey Part Number | C6PPG-4018G-ND |
Manufacturer | |
Manufacturer Product Number | C6PPG-4018G |
Description | DIP CABLE - CDP40G/AE40G/CDP40G |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.132.61000 | kr.132.61 |
| 10 | kr.102.13800 | kr.1,021.38 |
| 25 | kr.92.43400 | kr.2,310.85 |
| 50 | kr.85.87640 | kr.4,293.82 |
| 100 | kr.79.93020 | kr.7,993.02 |
| 250 | kr.72.92212 | kr.18,230.53 |
| 500 | kr.68.20250 | kr.34,101.25 |
| Unit Price without VAT: | kr.132.61000 |
|---|---|
| Unit Price with VAT: | kr.165.76250 |




