


C4RXS-1436G | |
|---|---|
DigiKey Part Number | C4RXS-1436G-ND |
Manufacturer | |
Manufacturer Product Number | C4RXS-1436G |
Description | DIP CABLE - CDR14S/AE14G/X |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.41000 | kr.43.41 |
| 10 | kr.33.26900 | kr.332.69 |
| 25 | kr.30.01320 | kr.750.33 |
| 50 | kr.27.81120 | kr.1,390.56 |
| 100 | kr.25.81030 | kr.2,581.03 |
| 250 | kr.23.44756 | kr.5,861.89 |
| 500 | kr.21.85376 | kr.10,926.88 |
| 1.000 | kr.20.41096 | kr.20,410.96 |
| 2.500 | kr.18.71290 | kr.46,782.25 |
| Unit Price without VAT: | kr.43.41000 |
|---|---|
| Unit Price with VAT: | kr.54.26250 |




