


C4RXG-4018G | |
|---|---|
DigiKey Part Number | C4RXG-4018G-ND |
Manufacturer | |
Manufacturer Product Number | C4RXG-4018G |
Description | DIP CABLE - CDR40G/AE40G/X |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.88.75000 | kr.88.75 |
| 10 | kr.68.22200 | kr.682.22 |
| 25 | kr.61.66440 | kr.1,541.61 |
| 50 | kr.57.23220 | kr.2,861.61 |
| 100 | kr.53.21120 | kr.5,321.12 |
| 250 | kr.48.46788 | kr.12,116.97 |
| 500 | kr.45.27178 | kr.22,635.89 |
| 1.000 | kr.42.38069 | kr.42,380.69 |
| Unit Price without VAT: | kr.88.75000 |
|---|---|
| Unit Price with VAT: | kr.110.93750 |




