


C4RXG-1636G | |
|---|---|
DigiKey Part Number | C4RXG-1636G-ND |
Manufacturer | |
Manufacturer Product Number | C4RXG-1636G |
Description | DIP CABLE - CDR16G/AE16G/X |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.86000 | kr.55.86 |
| 10 | kr.42.82800 | kr.428.28 |
| 25 | kr.38.66400 | kr.966.60 |
| 50 | kr.35.84520 | kr.1,792.26 |
| 100 | kr.33.28720 | kr.3,328.72 |
| 250 | kr.30.26752 | kr.7,566.88 |
| 500 | kr.28.23140 | kr.14,115.70 |
| 1.000 | kr.26.38856 | kr.26,388.56 |
| 2.500 | kr.24.54184 | kr.61,354.60 |
| Unit Price without VAT: | kr.55.86000 |
|---|---|
| Unit Price with VAT: | kr.69.82500 |




