


C4RXG-1606M | |
|---|---|
DigiKey Part Number | C4RXG-1606M-ND |
Manufacturer | |
Manufacturer Product Number | C4RXG-1606M |
Description | DIP CABLE - CDR16G/AE16M/X |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.18000 | kr.48.18 |
| 10 | kr.36.92600 | kr.369.26 |
| 25 | kr.33.32080 | kr.833.02 |
| 50 | kr.30.88260 | kr.1,544.13 |
| 100 | kr.28.66770 | kr.2,866.77 |
| 250 | kr.26.05308 | kr.6,513.27 |
| 500 | kr.24.28980 | kr.12,144.90 |
| 1.000 | kr.22.69355 | kr.22,693.55 |
| 2.500 | kr.20.81516 | kr.52,037.90 |
| Unit Price without VAT: | kr.48.18000 |
|---|---|
| Unit Price with VAT: | kr.60.22500 |




