


C4PXS-4006G | |
|---|---|
DigiKey Part Number | C4PXS-4006G-ND |
Manufacturer | |
Manufacturer Product Number | C4PXS-4006G |
Description | DIP CABLE - CDP40S/AE40G/X |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer CW Industries | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Usage Socket (0.6"), Board In |
Connector Type DIP to Cable | Cable Termination IDC |
Number of Positions 40 | Contact Finish Tin |
Number of Rows 2 | Contact Finish Thickness 100.0µin (2.54µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |




