


C4PXG-1436M | |
|---|---|
DigiKey Part Number | C4PXG-1436M-ND |
Manufacturer | |
Manufacturer Product Number | C4PXG-1436M |
Description | DIP CABLE - CDP14G/AE14M/X |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.99000 | kr.55.99 |
| 10 | kr.42.91200 | kr.429.12 |
| 25 | kr.38.73880 | kr.968.47 |
| 50 | kr.35.91480 | kr.1,795.74 |
| 100 | kr.33.35230 | kr.3,335.23 |
| 250 | kr.30.32660 | kr.7,581.65 |
| 500 | kr.28.28648 | kr.14,143.24 |
| 1.000 | kr.26.44016 | kr.26,440.16 |
| 2.500 | kr.24.59442 | kr.61,486.05 |
| Unit Price without VAT: | kr.55.99000 |
|---|---|
| Unit Price with VAT: | kr.69.98750 |




