


C4PXG-1406G | |
|---|---|
DigiKey Part Number | C4PXG-1406G-ND |
Manufacturer | |
Manufacturer Product Number | C4PXG-1406G |
Description | DIP CABLE - CDP14G/AE14G/X |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.47000 | kr.39.47 |
| 10 | kr.30.22500 | kr.302.25 |
| 25 | kr.27.26040 | kr.681.51 |
| 50 | kr.25.25440 | kr.1,262.72 |
| 100 | kr.23.43160 | kr.2,343.16 |
| 250 | kr.21.27932 | kr.5,319.83 |
| 500 | kr.19.82756 | kr.9,913.78 |
| 1.000 | kr.18.51298 | kr.18,512.98 |
| 2.500 | kr.16.96559 | kr.42,413.97 |
| Unit Price without VAT: | kr.39.47000 |
|---|---|
| Unit Price with VAT: | kr.49.33750 |




