40 Position Cable Assembly Rectangular PCB to PCB 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular PCB to PCB 3.00' (914.40mm)
Part Number Breakdown CW 1or3

C3PPS-4036G

DigiKey Part Number
C3PPS-4036G-ND
Manufacturer
Manufacturer Product Number
C3PPS-4036G
Description
IDC CABLE - CPC40S/AE40G/CPC40S
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular PCB to PCB 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
PCB to PCB
Number of Positions
40
Number of Rows
4
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Board In
Cable Termination
IDC
Contact Finish
Tin-Lead
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
IDC CABLE - CPC40S/AE40M/CPC40S
In-Stock: 0
Unit Price: kr.129.21000
Alternate Length
IDC CABLE - CPC40S/AE40G/CPC40S
In-Stock: 0
Unit Price: kr.93.07000
IDC CABLE - CPC40S/AE40G/CPC40S
In-Stock: 0
Unit Price: kr.101.19000