20 Position Cable Assembly Rectangular PCB to PCB 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Cable Assembly Rectangular PCB to PCB 0.500' (152.40mm, 6.00")
Part Number Breakdown CW 1or3

C3PPS-2006G

DigiKey Part Number
C3PPS-2006G-ND
Manufacturer
Manufacturer Product Number
C3PPS-2006G
Description
IDC CABLE - CPC20S/AE20G/CPC20S
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular PCB to PCB 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
PCB to PCB
Number of Positions
20
Number of Rows
4
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Board In
Cable Termination
IDC
Contact Finish
Tin-Lead
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.61.82000kr.61.82
10kr.47.41700kr.474.17
25kr.42.82280kr.1,070.57
50kr.39.71120kr.1,985.56
100kr.36.88800kr.3,688.80
250kr.33.55608kr.8,389.02
500kr.31.30984kr.15,654.92
1.000kr.29.27742kr.29,277.42
Manufacturers Standard Package
Unit Price without VAT:kr.61.82000
Unit Price with VAT:kr.77.27500
Alternate Color
IDC CABLE - CPC20S/AE20M/CPC20S
In-Stock: 0
Unit Price: kr.63.34000
Alternate Length
IDC CABLE - CPC20S/AE20G/CPC20S
In-Stock: 0
Unit Price: kr.66.06000
IDC CABLE - CPC20S/AE20G/CPC20S
In-Stock: 0
Unit Price: kr.72.47000