


C3PES-5006M | |
|---|---|
DigiKey Part Number | C3PES-5006M-ND |
Manufacturer | |
Manufacturer Product Number | C3PES-5006M |
Description | IDC CABLE - CPC50S/AE50M/CCE50S |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Card Edge to PCB 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Card Edge to PCB | |
Number of Positions | 50 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.115.78000 | kr.115.78 |
| 10 | kr.89.08100 | kr.890.81 |
| 25 | kr.80.58360 | kr.2,014.59 |
| 50 | kr.74.83940 | kr.3,741.97 |
| 100 | kr.69.63030 | kr.6,963.03 |
| 250 | kr.63.48888 | kr.15,872.22 |
| 500 | kr.59.35226 | kr.29,676.13 |
| 1.000 | kr.55.61113 | kr.55,611.13 |
| Unit Price without VAT: | kr.115.78000 |
|---|---|
| Unit Price with VAT: | kr.144.72500 |




